
PA1837NL | |
|---|---|
DigiKey Part Number | 553-3884-ND |
Manufacturer | |
Manufacturer Product Number | PA1837NL |
Description | PULSE XFMR 4.5UH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.5µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1837NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 4.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.860" L x 1.150" W (21.84mm x 29.21mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,91100 € | 49,11 € |
| 45 | 4,58889 € | 206,50 € |
| 90 | 4,44656 € | 400,19 € |
| 135 | 4,36496 € | 589,27 € |
| 270 | 4,22844 € | 1.141,68 € |
| 540 | 4,09567 € | 2.211,66 € |
| 1.035 | 3,97434 € | 4.113,44 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |


