Similar
Similar

74991114412 | |
|---|---|
DigiKey Part Number | 732-74991114412-ND |
Manufacturer | |
Manufacturer Product Number | 74991114412 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 74991114412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| 10 | 6,23700 € | 62,37 € |
| 50 | 5,79200 € | 289,60 € |
| 100 | 5,34570 € | 534,57 € |
| 500 | 4,90106 € | 2.450,53 € |
| 1.000 | 4,45489 € | 4.454,89 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,55650 € |





