




0938283026 | |
|---|---|
DigiKey Part Number | WM22191-ND |
Manufacturer | |
Manufacturer Product Number | 0938283026 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0938283026 Models |
Category | LED Color Green, Yellow - Green, Yellow |
Manufacturer Molex | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 2.00µin (0.051µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
Height Above Board 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 € | 16,25 € |
| 10 | 13,81400 € | 138,14 € |
| 42 | 12,48357 € | 524,31 € |
| 84 | 11,88810 € | 998,60 € |
| 126 | 11,55294 € | 1.455,67 € |
| 252 | 11,00198 € | 2.772,50 € |
| 504 | 10,47754 € | 5.280,68 € |
| Unit Price without VAT: | 16,25000 € |
|---|---|
| Unit Price with VAT: | 19,33750 € |


