


749119550 | |
---|---|
DigiKey Part Number | 732-6197-2-ND - Tape & Reel (TR) 732-6197-1-ND - Cut Tape (CT) 732-6197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749119550 |
Description | XFMR POE DC/DC CONV 48UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 400kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749119550 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 10V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 48µH @ 100kHz | |
Frequency | 200 ~ 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.551" L x 0.591" W (14.00mm x 15.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Footprint | 0.551" L x 0.713" W (14.00mm x 18.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,34000 € | 6,34 € |
50 | 5,99080 € | 299,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 4,56267 € | 684,40 € |
300 | 3,94117 € | 1.182,35 € |
750 | 3,31816 € | 2.488,62 € |
Unit Price without VAT: | 6,34000 € |
---|---|
Unit Price with VAT: | 7,54460 € |