96 TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 TFBGA
D5116AN9CXGXNI-U

D5116AN9CXGXNI-U

DigiKey Part Number
5625-D5116AN9CXGXNI-U-ND
Manufacturer
Manufacturer Product Number
D5116AN9CXGXNI-U
Description
IC DRAM 8GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit Parallel 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
512M x 16
Memory Interface
Parallel
Voltage - Supply
1.2V
Operating Temperature
-40°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.103
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:600
All prices are in EUR
Tray
QuantityUnit PriceExt Price
124,06000 €24,06 €
1022,28100 €222,81 €
2521,57320 €539,33 €
5021,04240 €1.052,12 €
10020,51750 €2.051,75 €
25019,83568 €4.958,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,06000 €
Unit Price with VAT:28,63140 €