749023113C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749023113C

DigiKey Part Number
732-749023113CTR-ND - Tape & Reel (TR)
732-749023113CCT-ND - Cut Tape (CT)
732-749023113CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749023113C
Description
WE-LAN 10/100/1000 BASE-T SMT TR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749023113C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.094" (2.39mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,19000 €7,19 €
106,60800 €66,08 €
505,96220 €298,11 €
6005,41282 €3.247,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2004,45178 €5.342,14 €
Manufacturers Standard Package
Unit Price without VAT:7,19000 €
Unit Price with VAT:8,55610 €