


SS-60400-021 | |
|---|---|
DigiKey Part Number | 380-SS-60400-021-ND |
Manufacturer | |
Manufacturer Product Number | SS-60400-021 |
Description | CONN MOD JACK IP67 RT ANGL 1PRT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | SS-60400-021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | Board Guide | |
LED Color | Green - Yellow | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 € | 13,39 € |
| 10 | 11,38000 € | 113,80 € |
| 25 | 10,66720 € | 266,68 € |
| 50 | 10,15820 € | 507,91 € |
| 100 | 9,67340 € | 967,34 € |
| 250 | 9,06824 € | 2.267,06 € |
| 500 | 8,63588 € | 4.317,94 € |
| 1.000 | 8,22428 € | 8.224,28 € |
| Unit Price without VAT: | 13,39000 € |
|---|---|
| Unit Price with VAT: | 15,93410 € |











