2057086-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2057086-2

DigiKey Part Number
A108308-ND
Manufacturer
Manufacturer Product Number
2057086-2
Description
CONN SFP+ CAGE PRESS-FIT R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2057086-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,05000 €17,05 €
2413,62000 €326,88 €
4812,96979 €622,55 €
7212,60431 €907,51 €
12012,15833 €1.459,00 €
26411,50098 €3.036,26 €
50411,27204 €5.681,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,05000 €
Unit Price with VAT:20,28950 €