
7490100111 | |
|---|---|
DigiKey Part Number | 732-3266-2-ND - Tape & Reel (TR) 732-3266-1-ND - Cut Tape (CT) 732-3266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7490100111 |
Description | TRANSFORMER LAN 10/100 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.510" L x 0.280" W (12.95mm x 7.11mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | -25°C ~ 105°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 4,49600 € | 44,96 € |
| 50 | 4,17520 € | 208,76 € |
| 100 | 3,85300 € | 385,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,17852 € | 2.383,89 € |
| 1.500 | 2,89013 € | 4.335,19 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |




