



LTC6804HG-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6804HG-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6804HG-2#PBF |
Description | IC BATT MON MULTI 1-12C 48SSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6804HG-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over/Under Voltage | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,38000 € | 25,38 € |
| 10 | 20,50900 € | 205,09 € |
| 37 | 18,86000 € | 697,82 € |
| 111 | 17,87360 € | 1.983,97 € |
| 259 | 17,29575 € | 4.479,60 € |
| Unit Price without VAT: | 25,38000 € |
|---|---|
| Unit Price with VAT: | 30,20220 € |



















