140µH Pulse Transformer 1:1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGT10/9EE-X01S1P4

DigiKey Part Number
445-181661-2-ND - Tape & Reel (TR)
445-181661-1-ND - Cut Tape (CT)
445-181661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGT10/9EE-X01S1P4
Description
PULSE TRANSFORMERS FOR BMS (BATT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
140µH Pulse Transformer 1:1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
140µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.417" (10.58mm)
Operating Temperature
-40°C ~ 130°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,99000 €5,99 €
105,41100 €54,11 €
255,19200 €129,80 €
505,03120 €251,56 €
1004,87440 €487,44 €
2504,67372 €1.168,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7504,53139 €3.398,54 €
1.5004,38798 €6.581,97 €
Manufacturers Standard Package
Unit Price without VAT:5,99000 €
Unit Price with VAT:7,12810 €