Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6811IG-1#3ZZPBF

DigiKey Part Number
505-LTC6811IG-1#3ZZPBF-ND
Manufacturer
Manufacturer Product Number
LTC6811IG-1#3ZZPBF
Description
IC BATT MON MULTI 1-12C 48SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6811IG-1#3ZZPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 12
Fault Protection
Over Temperature
Interface
SPI
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Mounting Type
Surface Mount
Package / Case
48-FSOP (0.209", 5.30mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,42000 €20,42 €
1016,38800 €163,88 €
3715,02324 €555,86 €
11114,20703 €1.576,98 €
25913,72880 €3.555,76 €
51813,41396 €6.948,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,42000 €
Unit Price with VAT:24,29980 €