
748425245 | |
|---|---|
DigiKey Part Number | 732-6297-2-ND - Tape & Reel (TR) 732-6297-1-ND - Cut Tape (CT) 732-6297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 748425245 |
Description | BALUN 2.4GHZ-2.5GHZ 50/50 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 748425245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,44800 € | 14,48 € |
| 50 | 1,33700 € | 66,85 € |
| 100 | 1,22560 € | 122,56 € |
| 1.000 | 1,11418 € | 1.114,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,83239 € | 3.329,56 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |



