
1720BL15B0050002E | |
|---|---|
DigiKey Part Number | 712-1720BL15B0050002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1720BL15B0050002E |
Description | RF BALUN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 625MHz ~ 2.815GHz 1:1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 625MHz ~ 2.815GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | - | |
Package / Case | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24477 € | 979,08 € |
| Unit Price without VAT: | 0,24477 € |
|---|---|
| Unit Price with VAT: | 0,29128 € |




