7465017xR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7465017xR
7465017xR_View2
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level

74650174R

DigiKey Part Number
732-74650174RTR-ND - Tape & Reel (TR)
732-74650174RCT-ND - Cut Tape (CT)
732-74650174RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74650174R
Description
TERM REDCUBE M4 4PIN PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M4 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
74650174R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M4
Termination
Solder
Current Rating (Amps)
50 A
Number of Pins
4
Mounting Type
Through Hole
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.516
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,90000 €3,90 €
103,25100 €32,51 €
502,85460 €142,73 €
1002,59710 €259,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4502,33744 €1.051,85 €
9002,10501 €1.894,51 €
Manufacturers Standard Package
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,64100 €