
ZXMS6004FFQ-7 | |
|---|---|
DigiKey Part Number | 31-ZXMS6004FFQ-7TR-ND - Tape & Reel (TR) 31-ZXMS6004FFQ-7CT-ND - Cut Tape (CT) 31-ZXMS6004FFQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004FFQ-7 |
Description | LOW SIDE INTELLIFET SOT23F T&R 3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A SOT-23F |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.3A |
Mfr | Rds On (Typ) 350mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Type | Grade Automotive |
Number of Outputs 1 | Qualification AEC-Q100 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package SOT-23F |
Output Type N-Channel | Package / Case |
Voltage - Load 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,35520 € | 35,52 € |
| 500 | 0,27326 € | 136,63 € |
| 1.000 | 0,24688 € | 246,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21334 € | 640,02 € |
| 6.000 | 0,19646 € | 1.178,76 € |
| 9.000 | 0,18785 € | 1.690,65 € |
| 15.000 | 0,17819 € | 2.672,85 € |
| 21.000 | 0,17246 € | 3.621,66 € |
| 30.000 | 0,16690 € | 5.007,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |



