



744831047068 | |
|---|---|
DigiKey Part Number | 732-10728-ND |
Manufacturer | |
Manufacturer Product Number | 744831047068 |
Description | CMC 4.7MH 6.8A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6.8A DCR 44mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744831047068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 mH @ 10 kHz | |
Current Rating (Max) | 6.8A | |
DC Resistance (DCR) (Max) | 44mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 760V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.752" Dia x 1.102" W (44.50mm x 28.00mm) | |
Height (Max) | 1.752" (44.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,60000 € | 13,60 € |
| 50 | 12,36740 € | 618,37 € |
| 100 | 11,24020 € | 1.124,02 € |
| 250 | 10,22192 € | 2.555,48 € |
| 630 | 9,28913 € | 5.852,15 € |
| Unit Price without VAT: | 13,60000 € |
|---|---|
| Unit Price with VAT: | 16,18400 € |







