7448014501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7448014501
@askLorandt explains: Design your EMC-Filter
WE-CMBNC – Common Mode Choke with High Permeability Nanocrystalline Core Material

7448014501

DigiKey Part Number
732-5580-ND
Manufacturer
Manufacturer Product Number
7448014501
Description
CMC 400UH 4.5A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
400 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.5A DCR 22mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448014501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
400 µH @ 10 kHz
Current Rating (Max)
4.5A
DC Resistance (DCR) (Max)
22mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
0.591" L x 0.295" W (15.00mm x 7.50mm)
Height (Max)
0.630" (16.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,93000 €7,93 €
506,95720 €347,86 €
2506,31196 €1.577,99 €
5004,82722 €2.413,61 €
Unit Price without VAT:7,93000 €
Unit Price with VAT:9,43670 €