



744741472 | |
|---|---|
cms-digikey-product-number | 732-3736-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 744741472 |
cms-description | FIXED IND 4.7MH 150MA 25 OHM TH |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 150 mA 25Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
cms-eda-cad-models | 744741472 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,13100 € | 11,31 € |
| 50 | 1,05180 € | 52,59 € |
| 140 | 0,93586 € | 131,02 € |
| 560 | 0,85739 € | 480,14 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |




