
TPS92210DR | |
|---|---|
DigiKey Part Number | 296-25782-2-ND - Tape & Reel (TR) 296-25782-1-ND - Cut Tape (CT) 296-25782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92210DR |
Description | IC LED DRIVER OFFL TRIAC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS92210DR Models |
Category | Voltage - Supply (Max) 20V |
Manufacturer Texas Instruments | Dimming Triac |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,80880 € | 20,22 € |
| 100 | 0,71700 € | 71,70 € |
| 250 | 0,67324 € | 168,31 € |
| 500 | 0,64684 € | 323,42 € |
| 1.000 | 0,62515 € | 625,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58470 € | 1.461,75 € |
| 5.000 | 0,57129 € | 2.856,45 € |
| 7.500 | 0,56458 € | 4.234,35 € |
| 12.500 | 0,55714 € | 6.964,25 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |





