



7447021 | |
|---|---|
DigiKey Part Number | 732-1424-ND |
Manufacturer | |
Manufacturer Product Number | 7447021 |
Description | FIXED IND 100UH 2A 80 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 2 A 80mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 7447021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.610" Dia x 0.315" W (15.50mm x 8.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,51200 € | 15,12 € |
| 50 | 1,41280 € | 70,64 € |
| 100 | 1,33010 € | 133,01 € |
| 300 | 1,20623 € | 361,87 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |




