
NCP1342ANACCED1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1342ANACCED1R2GTR-ND - Tape & Reel (TR) 488-NCP1342ANACCED1R2GCT-ND - Cut Tape (CT) 488-NCP1342ANACCED1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1342ANACCED1R2G |
Description | HIGH FREQUENCY QUASI-RESONANT FL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77600 € | 7,76 € |
| 25 | 0,70320 € | 17,58 € |
| 100 | 0,62200 € | 62,20 € |
| 250 | 0,58340 € | 145,85 € |
| 500 | 0,56010 € | 280,05 € |
| 1.000 | 0,54091 € | 540,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52066 € | 1.301,65 € |
| 5.000 | 0,50845 € | 2.542,25 € |
| 7.500 | 0,50234 € | 3.767,55 € |
| 12.500 | 0,49556 € | 6.194,50 € |
| 17.500 | 0,49161 € | 8.603,17 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

