



74458002 | |
|---|---|
DigiKey Part Number | 732-74458002TR-ND - Tape & Reel (TR) 732-74458002CT-ND - Cut Tape (CT) 732-74458002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74458002 |
Description | FIXED IND 2.2UH 7.1A 14 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 7.1 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74458002 Models |
Category | Current - Saturation (Isat) 20.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 14mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 42MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.11mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0250.222NL | Pulse Electronics | 1.650 | 553-2821-ND | 0,71740 € | Similar |
| SDR1806-2R2ML | Bourns Inc. | 728 | SDR1806-2R2MLCT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,97900 € | 19,79 € |
| 50 | 1,78140 € | 89,07 € |
| 100 | 1,64970 € | 164,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,58250 € | 474,75 € |
| 600 | 1,45163 € | 870,98 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

