744383230068 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,70893 €

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
WE-MAPI-1008(2520)1mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MAPI-1008(2520)1mm
@AskLorandt explains: Rated current of an inductor

744383230068

DigiKey Part Number
732-4948-2-ND - Tape & Reel (TR)
732-4948-1-ND - Cut Tape (CT)
732-4948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744383230068
Description
FIXED IND 680NH 3.1A 60 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 3.1 A 60mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744383230068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.7A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
135MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2510
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
101,02100 €10,21 €
500,95260 €47,63 €
1000,88530 €88,53 €
5000,81706 €408,53 €
1.0000,76645 €766,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,62618 €1.878,54 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €