



7443556680 | |
|---|---|
DigiKey Part Number | 732-2174-2-ND - Tape & Reel (TR) 732-2174-1-ND - Cut Tape (CT) 732-2174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443556680 |
Description | FIXED IND 6.8UH 18.5A 4.1MOHM SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 18.5 A 4.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443556680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1890 | |
Size / Dimension | 0.720" L x 0.717" W (18.30mm x 18.20mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,82800 € | 48,28 € |
| 50 | 4,26660 € | 213,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,67680 € | 551,52 € |
| 300 | 3,34253 € | 1.002,76 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |





