38 TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 TSSOP-EP
38 TSSOP-EP
Introducing Power by Linear

LT3790EFE#TRPBF

DigiKey Part Number
LT3790EFE#TRPBFTR-ND - Tape & Reel (TR)
LT3790EFE#TRPBFCT-ND - Cut Tape (CT)
LT3790EFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3790EFE#TRPBF
Description
IC REG CTRLR BUCK-BOOST 38TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3790EFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.7V ~ 60V
Frequency - Switching
200kHz ~ 700kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,96000 €11,96 €
108,29200 €82,92 €
257,33520 €183,38 €
1006,25380 €625,38 €
2506,11068 €1.527,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,11068 €12.221,36 €
Manufacturers Standard Package
Unit Price without VAT:11,96000 €
Unit Price with VAT:14,23240 €