744325650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744325650
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

744325040

DigiKey Part Number
732-1164-2-ND - Tape & Reel (TR)
732-1164-1-ND - Cut Tape (CT)
732-1164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744325040
Description
FIXED IND 400NH 24A 0.67MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
400 nH Shielded Wirewound Inductor 24 A 0.67mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744325040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
37A
Shielding
Shielded
DC Resistance (DCR)
0.67mOhm
Q @ Freq
-
Frequency - Self Resonant
160MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1050
Size / Dimension
0.413" L x 0.402" W (10.50mm x 10.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,69000 €3,69 €
103,61900 €36,19 €
503,34260 €167,13 €
1003,20430 €320,43 €
2502,99704 €749,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7002,37863 €1.665,04 €
Manufacturers Standard Package
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,39110 €