Parametric Equivalent
Parametric Equivalent

MPQ8636GVE-20-Z | |
|---|---|
DigiKey Part Number | MPQ8636GVE-20-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ8636GVE-20-Z |
Description | IC REG BUCK ADJ 20A 29QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 20A 29-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 29-QFN (5x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ8632GVE-20-Z | Monolithic Power Systems Inc. | 0 | MPQ8632GVE-20-Z-ND | 2,70931 € | Parametric Equivalent |
| MPQ8636GVE-20-P | Monolithic Power Systems Inc. | 0 | 1589-1336-2-ND | 2,99726 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,80093 € | 14.004,65 € |
| Unit Price without VAT: | 2,80093 € |
|---|---|
| Unit Price with VAT: | 3,33311 € |



