Horizontal, 4 PC Pad (2mm x 1.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Horizontal, 4 PC Pad (2mm x 1.2mm)
@askLorandt explains: EMC Filtering of a USB 2.0 Port
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode

744233900

DigiKey Part Number
732-2578-2-ND - Tape & Reel (TR)
732-2578-1-ND - Cut Tape (CT)
732-2578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744233900
Description
CMC 280MA 2LN 90OHM SMD AEC-Q200
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 280mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
744233900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
280mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.747
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,20900 €12,09 €
501,12280 €56,14 €
1001,06240 €106,24 €
5001,02780 €513,90 €
1.0000,84643 €846,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41890 €837,80 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €