
SX1212IWLTRT | |
|---|---|
DigiKey Part Number | SX1212IWLTR-ND - Tape & Reel (TR) SX1212IWLCT-ND - Cut Tape (CT) SX1212IWLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1212IWLTRT |
Description | IC RF TXRX ISM<1GHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 510MHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, OOK | |
Frequency | ||
Data Rate (Max) | 150kbps | |
Power - Output | 12.5dBm | |
Sensitivity | -110dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 3mA | |
Current - Transmitting | 16mA ~ 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,48800 € | 34,88 € |
| 25 | 3,29920 € | 82,48 € |
| 100 | 3,03880 € | 303,88 € |
| 250 | 2,88260 € | 720,65 € |
| 500 | 2,77236 € | 1.386,18 € |
| 1.000 | 2,66845 € | 2.668,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,51602 € | 7.548,06 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |


