Horizontal, 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Horizontal, 4 PC Pad
@askLorandt explains: EMC Filtering of a USB 2.0 Port
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744232102

DigiKey Part Number
732-1473-2-ND - Tape & Reel (TR)
732-1473-1-ND - Cut Tape (CT)
732-1473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744232102
Description
CMC 230MA 2LN 1 KOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms 230mA DCR 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
744232102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
230mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.083" (2.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.886
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
101,08000 €10,80 €
501,01060 €50,53 €
1000,95870 €95,87 €
5000,92416 €462,08 €
1.0000,76006 €760,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,39083 €781,66 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €