
SCF39XV-210-S2R0A008JH | |
|---|---|
DigiKey Part Number | 399-SCF39XV-210-S2R0A008JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF39XV-210-S2R0A008JH |
Description | CMC 1.6MH 21A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 21A DCR 3mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.6 mH @ 100 kHz | |
Current Rating (Max) | 21A | |
DC Resistance (DCR) (Max) | 3mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,40000 € | 22,40 € |
| 12 | 18,13667 € | 217,64 € |
| 36 | 16,52667 € | 594,96 € |
| 60 | 15,82867 € | 949,72 € |
| 108 | 15,08296 € | 1.628,96 € |
| Unit Price without VAT: | 22,40000 € |
|---|---|
| Unit Price with VAT: | 26,65600 € |


