744201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744201
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744204

DigiKey Part Number
732-14091-2-ND - Tape & Reel (TR)
732-14091-1-ND - Cut Tape (CT)
732-14091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744204
Description
CMC 250UH 600MA 4LN SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 µH 4 Line Common Mode Choke Surface Mount 600mA DCR
Datasheet
 Datasheet
EDA/CAD Models
744204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Inductance @ Frequency
250 µH @ 100 kHz
Current Rating (Max)
600mA
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Height (Max)
0.238" (6.05mm)
Package / Case
Horizontal, 8 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,18000 €3,18 €
503,05400 €152,70 €
1002,77770 €277,77 €
2502,52460 €631,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6002,18432 €1.310,59 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €