



JJEV0UG380NOHNMRTR | |
|---|---|
DigiKey Part Number | 450-3318-2-ND - Tape & Reel (TR) 450-3318-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJEV0UG380NOHNMRTR |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 36gf | |
Release Force | - | |
Operating Position | 0.138" (3.5mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,67480 € | 16,87 € |
| 100 | 0,60150 € | 60,15 € |
| 250 | 0,55720 € | 139,30 € |
| 500 | 0,52644 € | 263,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,47644 € | 857,59 € |
| 3.600 | 0,45317 € | 1.631,41 € |
| 5.400 | 0,44076 € | 2.380,10 € |
| 9.000 | 0,42635 € | 3.837,15 € |
| 12.600 | 0,41758 € | 5.261,51 € |
| 18.000 | 0,40888 € | 7.359,84 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |











