744052471
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744052471
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

744052002

DigiKey Part Number
732-1028-2-ND - Tape & Reel (TR)
732-1028-1-ND - Cut Tape (CT)
732-1028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744052002
Description
FIXED IND 2.5UH 2.4A 40 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.5 µH Shielded Drum Core, Wirewound Inductor 2.4 A 40mOhm Max 2323 (5858 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744052002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
85MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2323 (5858 Metric)
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 753
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
101,27900 €12,79 €
501,21440 €60,72 €
1001,05890 €105,89 €
2500,93972 €234,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,67938 €339,69 €
1.0000,62109 €621,09 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €