


74279252 | |
|---|---|
DigiKey Part Number | 732-13782-2-ND - Tape & Reel (TR) 732-13782-1-ND - Cut Tape (CT) 732-13782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279252 |
Description | FERRITE BEAD 880 OHM 1812 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 880 Ohms 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279252 Models |
Category | DC Resistance (DCR) (Max) 35mOhm |
Manufacturer Würth Elektronik | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.067" (1.70mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 880 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,22780 € | 11,39 € |
| 100 | 0,21670 € | 21,67 € |
| 500 | 0,20738 € | 103,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19888 € | 198,88 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |











