


74275043 | |
|---|---|
DigiKey Part Number | 732-13784-ND |
Manufacturer | |
Manufacturer Product Number | 74275043 |
Description | FERRITE BEAD 961 OHM RADIAL 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 961 Ohms @ 100 MHz 1 Signal Line Ferrite Bead Radial 3A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74275043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 961 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | 0.394" (10.00mm) | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,28900 € | 2,89 € |
| 50 | 0,26280 € | 13,14 € |
| 100 | 0,23860 € | 23,86 € |
| 200 | 0,21690 € | 43,38 € |
| 400 | 0,19668 € | 78,67 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



