



2944666631 | |
|---|---|
DigiKey Part Number | 1934-1411-ND |
Manufacturer | |
Manufacturer Product Number | 2944666631 |
Description | FERRITE BEAD 1.2 KOHM RADIAL 3LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms 1 Ferrite Bead Radial |
Datasheet | Datasheet |
EDA/CAD Models | 2944666631 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | 0.394" (10.00mm) | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,41200 € | 10,30 € |
| 50 | 0,36600 € | 18,30 € |
| 200 | 0,28425 € | 56,85 € |
| 400 | 0,24768 € | 99,07 € |
| 600 | 0,23535 € | 141,21 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



