
74273712 | |
|---|---|
DigiKey Part Number | 732-10306-ND |
Manufacturer | |
Manufacturer Product Number | 74273712 |
Description | CABLE EARTHING BELT 3.94" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Earthing Belt Line 0.33' (0.10m) 3.94" |
Datasheet | Datasheet |
EDA/CAD Models | 74273712 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Earthing Belt | |
Number of Lines | - | |
Cable Length - Unexposed | 0.33' (0.10m) 3.94" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,24900 € | 32,49 € |
| 50 | 3,06260 € | 153,13 € |
| 100 | 2,87610 € | 287,61 € |
| 500 | 2,59630 € | 1.298,15 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |




