Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

618009214622 | |
|---|---|
DigiKey Part Number | 732-618009214622-ND |
Manufacturer | |
Manufacturer Product Number | 618009214622 |
Description | WR-DSUB PLASTIC HOOD SMALL TOP E |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 618009214622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,23900 € | 22,39 € |
| 50 | 1,99000 € | 99,50 € |
| 100 | 1,73340 € | 173,34 € |
| 250 | 1,48472 € | 371,18 € |
| 500 | 1,32146 € | 660,73 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |




