
DE09-HD-PB-TS | |
|---|---|
DigiKey Part Number | 2057-DE09-HD-PB-TS-ND |
Manufacturer | |
Manufacturer Product Number | DE09-HD-PB-TS |
Description | D-SUB HOOD BLK PLASTIC 9 WAY THU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Adam Tech | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Tray | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,78720 € | 19,68 € |
| 50 | 0,74940 € | 37,47 € |
| 100 | 0,71370 € | 71,37 € |
| 250 | 0,66892 € | 167,23 € |
| 500 | 0,63698 € | 318,49 € |
| 1.000 | 0,60656 € | 606,56 € |
| 2.500 | 0,56859 € | 1.421,48 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |



