
5580835 | |
|---|---|
DigiKey Part Number | 732-4302-ND |
Manufacturer | |
Manufacturer Product Number | 5580835 |
Description | CONN RING CIRC 2AWG M8 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular Tubular (Battery Lugs) 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | M8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.669" (17.00mm) | |
Length - Overall | 1.378" (35.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 100 | 1,81900 € | 181,90 € |
| 500 | 1,63242 € | 816,21 € |
| 1.000 | 1,47909 € | 1.479,09 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |











