
LCMA50-8-L | |
|---|---|
DigiKey Part Number | 298-14911-ND |
Manufacturer | |
Manufacturer Product Number | LCMA50-8-L |
Description | CONN TERM RECT RING 50MM #M8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Flat Sided, Tubular (Battery Lugs) 50mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.098" (2.49mm) | |
Width - Outer Edges | 0.709" (18.00mm) | |
Length - Overall | 1.831" (46.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 50mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 4,08500 € | 40,85 € |
| 25 | 3,96880 € | 99,22 € |
| 50 | 3,88320 € | 194,16 € |
| 100 | 3,79920 € | 379,92 € |
| 250 | 3,69092 € | 922,73 € |
| 500 | 3,61094 € | 1.805,47 € |
| 1.000 | 3,53258 € | 3.532,58 € |
| 2.500 | 3,43144 € | 8.578,60 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |




