
3671193 | |
|---|---|
DigiKey Part Number | 732-3671193-ND |
Manufacturer | |
Manufacturer Product Number | 3671193 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.437" (11.10mm) X 0.783" (19.90mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.106" (2.70mm) | |
Length - Overall | 0.783" (19.90mm) | |
Width - Overall | 0.437" (11.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,36400 € | 11,82 € |
| 10 | 2,16900 € | 21,69 € |
| 25 | 1,96680 € | 49,17 € |
| 50 | 1,77240 € | 88,62 € |
| 120 | 1,57800 € | 189,36 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |




