
MS130-20CP | |
|---|---|
DigiKey Part Number | 2333-MS130-20CP-ND |
Manufacturer | |
Manufacturer Product Number | MS130-20CP |
Description | 13.6X7.6X2.8MM RF COVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.299" (7.60mm) X 0.535" (13.60mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 0.535" (13.60mm) | |
Width - Overall | 0.299" (7.60mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75600 € | 7,56 € |
| 81 | 0,61395 € | 49,73 € |
| 162 | 0,58259 € | 94,38 € |
| 324 | 0,55682 € | 180,41 € |
| 567 | 0,53935 € | 305,81 € |
| 1.053 | 0,52295 € | 550,67 € |
| 2.511 | 0,50428 € | 1.266,25 € |
| 5.022 | 0,49232 € | 2.472,43 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

