
33005 | |
|---|---|
DigiKey Part Number | 732-10211-ND |
Manufacturer | |
Manufacturer Product Number | 33005 |
Description | RF SHIELD TAPE 108.268'X0.197" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape WE-TS Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.197" (5.00mm) X 108.268' (33.00m) X 0.005" (0.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | 33005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 108.268' (33.00m) | |
Width | 0.197" (5.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -25°C ~ 80°C | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -13°F ~ 176°F (-25°C ~ 80°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,96000 € | 20,96 € |
| 5 | 19,72800 € | 98,64 € |
| 10 | 18,49900 € | 184,99 € |
| 20 | 17,25900 € | 345,18 € |
| Unit Price without VAT: | 20,96000 € |
|---|---|
| Unit Price with VAT: | 24,94240 € |



