RF EMI Shielding Tape - Copper Foil Conductive, Single Sided 0.236" (6.00mm) X 16.404' (5.00m) X 0.008" (0.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3483

DigiKey Part Number
1528-3483-ND
Manufacturer
Manufacturer Product Number
3483
Description
RF EMI SHIELDING TAPE 5MX0.236"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape - Copper Foil Conductive, Single Sided 0.236" (6.00mm) X 16.404' (5.00m) X 0.008" (0.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
Tape
Length
16.404' (5.00m)
Width
0.236" (6.00mm)
Thickness - Overall
0.008" (0.20mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Copper Foil
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,24000 €4,24 €
Manufacturers Standard Package
Unit Price without VAT:4,24000 €
Unit Price with VAT:5,04560 €