


2536030320001 | |
|---|---|
DigiKey Part Number | 732-2536030320001TR-ND - Tape & Reel (TR) 732-2536030320001CT-ND - Cut Tape (CT) 732-2536030320001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2536030320001 |
Description | WSEN-ISDS IMU 6-AXIS (INERTIAL M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | 2536030320001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 50 | 7,60060 € | 380,03 € |
| 500 | 7,26804 € | 3.634,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,93794 € | 5.937,94 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |











