New at DigiKey
ICM-42686-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM-42686-P

DigiKey Part Number
1428-ICM-42686-PTR-ND - Tape & Reel (TR)
1428-ICM-42686-PCT-ND - Cut Tape (CT)
1428-ICM-42686-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICM-42686-P
Description
HIGH FSR (32 G, 4000 DPS) 6-AXIS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 3 Axis Sensor I²C, I3C℠, SPI Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 3 Axis
Output Type
I²C, I3C℠, SPI
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (2.5x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,32000 €4,32 €
53,87800 €19,39 €
103,71500 €37,15 €
253,51880 €87,97 €
503,38460 €169,23 €
1003,26200 €326,20 €
5003,03936 €1.519,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,73771 €13.688,55 €
Manufacturers Standard Package
Unit Price without VAT:4,32000 €
Unit Price with VAT:5,14080 €