New Product
1642730961200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1692010961200

DigiKey Part Number
732-1692010961200TR-ND - Tape & Reel (TR)
732-1692010961200CT-ND - Cut Tape (CT)
732-1692010961200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1692010961200
Description
2016, ANALOG REFLECTIVE OPTICAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.197" (5mm) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
20µs, 20µs
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
101,01900 €10,19 €
1000,86370 €86,37 €
2500,76004 €190,01 €
1.0000,67369 €673,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42753 €1.282,59 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €